Single Board Computer (SBC) featuring a 1.8GHz Intel Atom D425 single-core processor and Intel ICH8M chipset. Supports up to 4GB DDR3 system memory across two 204-pin SODIMM sockets, operating at 800MHz. Integrated Intel GMA3150 graphics with support for CRT and LCD displays, offering resolutions up to 2048x1536. Includes dual 1000Mbps Ethernet ports with Realtek RTL8111E controllers, one PATA, three SATA, and seven USB interfaces. Operates within a temperature range of -20°C to 65°C.
IEI Integration WSB-PV-D4251-R10 technical specifications.
| Product Weight (g) | 1100 |
| Processor Type | Intel |
| Processor Speed | 1.8GHz |
| Processor Family | Atom |
| Number of System Memory | 2 |
| Processor Number | D425 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Single Core |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | No |
| System Memory Speed | 800MHz |
| Chipset Type | Intel ICH8M |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1366x768|1024x768|2048x1536Pixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GMA3150 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 3 |
| USB | 7 |
| BIOS | uEFI |
| Slot Support | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WSB-PV-D4251-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.