ARM & x86 Single Board Computer featuring a 1.8GHz Intel Atom dual-core processor. Supports up to 4GB DDR3 system memory across two SODIMM sockets, clocked at 800MHz. Includes dual 1000Mbps Ethernet ports with Realtek RTL8111E controllers and integrated Intel GMA3150 graphics supporting resolutions up to 2048x1536 for CRT/LCD displays. Offers 7 USB ports, 3 SATA, and 1 PATA interface, with uEFI BIOS and a wide operating temperature range of -20°C to 60°C.
IEI Integration WSB-PV-D5251-R10 technical specifications.
| Product Weight (g) | 1100 |
| Processor Type | Intel |
| Processor Speed | 1.8GHz |
| Processor Family | Atom |
| Number of System Memory | 2 |
| Processor Number | D525 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | No |
| System Memory Speed | 800MHz |
| Chipset Type | Intel ICH8M |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1366x768|1024x768|2048x1536Pixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GMA3150 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 3 |
| USB | 7 |
| BIOS | uEFI |
| Slot Support | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WSB-PV-D5251-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.