Sign in to ask questions about the IET Labs 1433-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IET Labs 1433-09 technical specifications.
| Accuracy | 0.01% |
| Package Quantity | 1 |
| Resistance | 11110000R |
| Voltage | 2kV |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for IET Labs 1433-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.