
ifm electronic PLC I/O Module AS-I Bus System 4 x I/O, 26.5 31.6 V dc, 103 x 45 x 44.7 mm
IFM Electronic AC5208 technical specifications.
| Package/Case | Module |
| Depth | 44.7mm |
| Length | 103mm |
| Manufacturer Series | AS-I Bus System |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Type | Digital |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
