ifm electronic 5/2 Pilot/Spring Pneumatic Control Valve, 500L/min
IFM Electronic AC5246 technical specifications.
| Body Material | Polyamide |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
No datasheet is available for this part.
