
Sign in to ask questions about the IFM Electronic DI0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IFM Electronic DI0001 technical specifications.
| Length | 81mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic DI0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
