
The DN3011 from IFM Electronic is a 100-pin package with a maximum output power of 60W and an operating temperature range of 0 to 70°C. It has a maximum output current of 2.5A and measures 144mm in depth, 136mm in length, and 50mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 144mm |
| Length | 136mm |
| Manufacturer Series | DN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 2.5A |
| Output Power | 60W |
| Width | 50mm |
| RoHS | Compliant |