ifm electronic PNP Inductive Proximity Sensor 8 mm Detection Range, Barrel 46mm length, 10 36 V dc, IP68
IFM Electronic IGC207 technical specifications.
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP68 |
| Switching Current | 100mA |
| RoHS | Compliant |
No datasheet is available for this part.