
ifm electronic, Flush Mount Mounting Electronic Level Probe, 0C to +60C
IFM Electronic LMT110 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Flush |
| RoHS | Compliant |
No datasheet is available for this part.
