
ifm Electronic O1D102 Distance Sensor
Sign in to ask questions about the IFM Electronic O1D102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IFM Electronic O1D102 technical specifications.
| Height | 52mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Ratings | IP67 |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic O1D102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
