Through Beam(Emitter)Photoelectric Sensor 1.2 m Detection Range; Block Style; IP67
IFM Electronic OH5020 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.