
ifm electronic Gas, Liquid Relative Pressure Switch 0 250bar, 2NO, 9.6 32 V dc
IFM Electronic PK7521 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 32V |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.
