Pressure sensor with display 0. . .250 bar, PN3001, Ifm
IFM Electronic PN3001 technical specifications.
| Accuracy | 0.5% |
| Load Current | 250uA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Ratings | IP67 |
| Response Time | 3ms |
| RoHS | Compliant |
No datasheet is available for this part.