
ifm electronic PBT, Stainless Steel Liquid Flow Meter, 0.2 50 L/min, 19 30 V dc
IFM Electronic SM7000 technical specifications.
| Material | Stainless Steel, PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.