
ifm electronic PBT, Stainless Steel Liquid Flow Meter, 0.2 100 L/min, 19 30 V dc
IFM Electronic SM8000 technical specifications.
| Package/Case | 100 |
| Material | Stainless Steel, PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
