0 to 50l ultrasonic water flow meter | ifm efector SU7000
IFM Electronic SU7000 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.