Ifm Efector 600 TK-025CLFR14-QKPKG / Us - TK6130
Checking distributor stock and pricing after the page loads.
IFM Electronic TK6130 technical specifications.
| Length | 96.5mm |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Time | 1s |
| RoHS | Compliant |
No datasheet is available for this part.