Igus 09-16-038-0 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Mount | Cable |
| Width | 0.95inch |
| RoHS | Compliant |
Download the complete datasheet for Igus 09-16-038-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
