Access Mounting Brackets With Or Without Integrated Tiewrap Plates
Igus 1025-12PZ technical specifications.
| Height | 36mm |
| Material | Polymer |
| Mount | Brackets |
| Series | 10, B15i, e-chain |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 1025-12PZ to view detailed technical specifications.
No datasheet is available for this part.