Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Igus B15-038-075-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Igus B15-038-075-0 technical specifications.
| Color | Black |
| Diameter | 1.5inch |
| Flammability Rating | UL94 HB |
| Mount | Cable |
| Width | 1.93inch |
| RoHS | Compliant |
Download the complete datasheet for Igus B15-038-075-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
