Power Cable 4Conductors 20AWG Bare Copper 300VAC
Igus CF10-05-04 technical specifications.
| Type | Power Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.