
This 20mm diameter TPE data cable features 6 conductors made of bare copper, with a dark blue jacket. It has a maximum voltage rating of 300V and operates within a temperature range of -35 to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Igus CF12-10-06-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Outer Diameter (mm) | 20 |
| Type | TPE Data Cable |
| Size | 17AWG |
| Number of Conductors | 6 |
| Conductor Material | Bare Copper |
| Jacket Color | Dark Blue |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 100°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF12-10-06-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.