This 18AWG cable features 41 strands of 34-strand copper conductors, insulated with nylon, and is rated for 600V. It has a length of 25 feet and is designed for cable mounting. The operating temperature range is -20°C to 90°C, and it meets UL, CSA, and CE approvals.
Sign in to ask questions about the Igus CF130US-07-12(25FT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Igus CF130US-07-12(25FT) technical specifications.
| Approvals | UL, CSA, CE |
| Conductor Material | Copper |
| Insulation Material | Nylon |
| Length | 25foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 9 |
| Number of Strands | 41 |
| Stranding | 41X34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF130US-07-12(25FT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.