Cable, Multicond; 16 AWG; 22C; 65x34; PVC/Nylon; Gray PVC jkt; UL/CSA AWM
Igus CF130US-15-22(50FT) technical specifications.
| Approvals | UL, CSA, CE |
| Conductor Material | Copper |
| Insulation Material | Nylon |
| Length | 50foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 22 |
| Number of Cores | 22 |
| Number of Strands | 65 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF130US-15-22(50FT) to view detailed technical specifications.
No datasheet is available for this part.