Sign in to ask questions about the Igus CF130US-60-05(50FT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Igus CF130US-60-05(50FT) technical specifications.
| Approvals | UL, CSA, CE |
| Length | 50foot |
| Mount | Cable |
| Number of Conductors | 5 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF130US-60-05(50FT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.