This 12-conductor control cable features a maximum outer diameter of 9mm and a maximum voltage rating of 300V. It is designed for use in a variety of applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The cable is constructed with bare copper conductors and has a gray jacket color. It is classified as a multi-conductor cable and is available in a shielded configuration.
Igus CF140-02-12 technical specifications.
| Maximum Outer Diameter (mm) | 9 |
| Type | Control Cable |
| Size | 24AWG |
| Number of Conductors | 12 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF140-02-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.