Sign in to ask questions about the Igus CF2-01-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Igus CF2-01-24 technical specifications.
| Maximum Outer Diameter (mm) | 12 |
| Type | Control Cable |
| Size | 26AWG |
| Number of Conductors | 24 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF2-01-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.