The CF2-05-12 cable from Igus is a shielded multi-conductor cable with 12 conductors, a maximum outer diameter of 18mm, and a size of 20. It features bare copper conductors and a gray jacket. The cable is rated for a maximum voltage of 300V and operates within a temperature range of -40 to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Igus CF2-05-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Outer Diameter (mm) | 18 |
| Type | Control Cable |
| Size | 20AWG |
| Number of Conductors | 12 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF2-05-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.