This 24-conductor shielded multi-conductor cable features a maximum outer diameter of 6.5mm and is constructed with bare copper conductors. The jacket is violet in color and the shield type is foil/braid. It operates within a temperature range of -20 to 70°C and has a maximum current rating of 5A and a maximum voltage rating of 30V.
Igus CFBUS-PUR-040 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Violet |
| Maximum Outer Diameter | 6.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Shield Type | Foil/Braid |
| Tradename | Chainflex® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.