
Igus Linear Plain Bearing Unit OJUM-06-12
Checking distributor stock and pricing after the page loads.
| Bearing Inside Diameter | 12mm |
| Housing Dimensions | 39 x 43 x 28mm |
| Dynamic Load Rating | 960N |
| Static Load Rating | 6720N |
| Housing Width | 43mm |
| Housing Length | 39mm |
| Housing Height | 28mm |
| CAD Drawing | 3D CAD Model |
| RoHS | Compliant |
