
Igus Linear Plain Bearing Unit OJUM-06-16
Checking distributor stock and pricing after the page loads.
| Bearing Inside Diameter | 16mm |
| Housing Dimensions | 43 x 53 x 35mm |
| Dynamic Load Rating | 1440N |
| Static Load Rating | 10080N |
| Housing Width | 53mm |
| Housing Length | 43mm |
| Housing Height | 35mm |
| CAD Drawing | 3D CAD Model |
| RoHS | Compliant |