Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Igus OJUM-06-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bearing Inside Diameter | 20mm |
| Housing Dimensions | 54 x 60 x 42mm |
| Dynamic Load Rating | 2250N |
| Static Load Rating | 15750N |
| Housing Width | 60mm |
| Housing Length | 54mm |
| Housing Height | 42mm |
| CAD Drawing | 3D CAD Model |
| RoHS | Compliant |
Download the complete datasheet for Igus OJUM-06-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.