
Igus Linear Plain Bearing Unit OJUM-06-25
Checking distributor stock and pricing after the page loads.
| Bearing Inside Diameter | 25mm |
| Housing Dimensions | 67 x 78 x 51mm |
| Dynamic Load Rating | 3625N |
| Static Load Rating | 25375N |
| Housing Width | 78mm |
| Housing Length | 67mm |
| Housing Height | 51mm |
| CAD Drawing | 3D CAD Model |
| RoHS | Compliant |