
Igus Linear Plain Bearing Unit OJUM-06-30
Checking distributor stock and pricing after the page loads.
| Bearing Inside Diameter | 30mm |
| Housing Dimensions | 79 x 87 x 60mm |
| Dynamic Load Rating | 5100N |
| Static Load Rating | 35700N |
| Housing Width | 87mm |
| Housing Length | 79mm |
| Housing Height | 60mm |
| CAD Drawing | 3D CAD Model |
| RoHS | Compliant |
