Igus 200N Electric Linear Actuator, 1000mm stroke
Checking distributor stock and pricing after the page loads.
| Maximum Load | 200N |
| Maximum Speed | 5m/s |
| Maximum Stroke Length | 1000mm |
| Actuation Type | Linear |
| Motor Technology | ZLW Series |
| CAD Drawing | 3D CAD Model |
| RoHS | Compliant |
