Splitter, 50MHz Min, 1100MHz Max, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |