Cable Assembly Optical Cable 7m QSFP to QSFP 4 to 4 POS F-F
Ii-Vi FCBG410QD3C07 technical specifications.
| Cable Type | Optical Cable |
| Gender | F-F |
| Connector Type B | QSFP |
| Connector Type A | QSFP |
| Jacket Color | Orange |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi FCBG410QD3C07 to view detailed technical specifications.
No datasheet is available for this part.