Cable Assembly Optical Cable 5m QSFP+ to 4(SFP+) PL-PL Quadwire®
Ii-Vi FCBR525QE1C05 technical specifications.
| Cable Type | Optical Cable |
| Gender | PL-PL |
| Connector Type B | 4(SFP+) |
| Connector Type A | QSFP+ |
| Tradename | Quadwire® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ii-Vi FCBR525QE1C05 to view detailed technical specifications.
No datasheet is available for this part.