Checking distributor stock and pricing after the page loads.
Ii-Vi FOA-M7100DA-EVG2C-AA013 technical specifications.
| Category | Optical Fiber Amplifier |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.