Checking distributor stock and pricing after the page loads.
Ii-Vi FOA-R9400PR-RPA3C-AA001 technical specifications.
| Category | Optical Fiber Amplifier |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.