
The FP-1310-5I-50SMF-FCAPC laser diode from Ii-Vi features a peak wavelength of 1330nm and a maximum optical output power of 2.5mW. It operates within a temperature range of -40°C to 85°C and has a maximum operating current of 32mA. The device is packaged in a 4-pin screw package with a length of 41.05mm, width of 17mm, and height of 6.4mm. Compliance information is not specified.
Sign in to ask questions about the Ii-Vi FP-1310-5I-50SMF-FCAPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ii-Vi FP-1310-5I-50SMF-FCAPC technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 41.05 |
| Package Width (mm) | 17 |
| Package Height (mm) | 6.4 |
| Mounting | Screw |
| Maximum Optical Output Power | 2.5(Typ)mW |
| Peak Wavelength | 1330nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Laser Reverse Voltage | 2V |
| Maximum Dark Current | 100nA |
| Maximum Fall Time | 0.14ns |
| Maximum Operating Current | 32(Typ)mA |
| Maximum Rise Time | 0.14ns |
| Maximum Single Supply Voltage | 1.4V |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 10V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 1.15V |
| Cage Code | 57128 |
| EU RoHS | Yes |
| HTS Code | 8517700000 |
| Schedule B | 8541406050 |
| ECCN | 5A991.b.5.a |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ii-Vi FP-1310-5I-50SMF-FCAPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.