Ii-Vi FWLF1524P2V47 technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 56.64 |
| Package Width (mm) | 14.8 |
| Package Height (mm) | 12.43 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 4.25Gbps |
| Peak Wavelength | 1471/1620(Max)nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 75°C |
| Jitter | 0.119(Max)/0.1224(Max)ns |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 57128 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.5.a |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ii-Vi FWLF1524P2V47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.