1 Channel Optical Add and Drop Multiplexers 1310nm LC Connector
Checking distributor stock and pricing after the page loads.
Ii-Vi FWSF-M/D-1310/CWDM-LC technical specifications.
| Center Wavelength | 1310nm |
| Directivity | 55dB |
| Add Insertion Loss | 1.1dB |
| Drop Insertion Loss | 1.1dB |
| Number of Channels | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.