Checking distributor stock and pricing after the page loads.
Ii-Vi FWSF-M/D-1550/CWDM-LC technical specifications.
| Center Wavelength | 1550nm |
| Directivity | >=55dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.