Checking distributor stock and pricing after the page loads.
Ii-Vi FWSF-M/D-8 technical specifications.
| Directivity | 55dB |
| Add Insertion Loss | 2.8dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.