The FWSF-OADM-1-47-LC is a 2-channel optical add/drop multiplexer with a center wavelength of 1471nm. It features directivity of at least 55 and insertion loss of 1.3 dB in both add and drop modes. The device operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ii-Vi FWSF-OADM-1-47-LC technical specifications.
| Center Wavelength | 1471nm |
| Directivity | >=55dB |
| Add Insertion Loss | 1.3dB |
| Drop Insertion Loss | 1.3dB |
| Pass Insertion Loss | 1.4dB |
| Number of Channels | 2 |
| Polarization Mode Dispersion | <=0.2ps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.