The FWSF-OADM-1-51-LC is a 2-channel add/drop multiplexer with a center wavelength of 1511nm. It features directivity of at least 55 and insertion losses of 1.3 dB for add and drop paths, and 1.4 dB for the pass path. The device operates over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Ii-Vi FWSF-OADM-1-51-LC technical specifications.
| Center Wavelength | 1511nm |
| Directivity | >=55dB |
| Add Insertion Loss | 1.3dB |
| Drop Insertion Loss | 1.3dB |
| Pass Insertion Loss | 1.4dB |
| Number of Channels | 2 |
| Polarization Mode Dispersion | <=0.2ps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.