1 Channel Optical Add and Drop Multiplexer 1531nm SC Connector
Checking distributor stock and pricing after the page loads.
Ii-Vi FWSF-OADM-1-53 technical specifications.
| Center Wavelength | 1531nm |
| Directivity | 55dB |
| Add Insertion Loss | 1.3dB |
| Drop Insertion Loss | 1.3dB |
| Pass Insertion Loss | 1.4dB |
| Number of Channels | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.