The FWSF-OADM-1-59-LC is a 2-channel add/drop multiplexer with a center wavelength of 1591nm. It features directivity of at least 55 and insertion losses of 1.3 dB for add and drop channels, and 1.4 dB for pass channels. The device operates within a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Ii-Vi FWSF-OADM-1-59-LC technical specifications.
| Center Wavelength | 1591nm |
| Directivity | >=55dB |
| Add Insertion Loss | 1.3dB |
| Drop Insertion Loss | 1.3dB |
| Pass Insertion Loss | 1.4dB |
| Number of Channels | 2 |
| Polarization Mode Dispersion | <=0.2ps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.