The FWSF-OADM-1-61-LC is a 2-channel optical add/drop multiplexer with a center wavelength of 1611nm, featuring directivity of 55dB or greater. It has an add insertion loss of 1.3dB, drop insertion loss of 1.3dB, and pass insertion loss of 1.4dB. The device operates over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Ii-Vi FWSF-OADM-1-61-LC technical specifications.
| Center Wavelength | 1611nm |
| Directivity | >=55dB |
| Add Insertion Loss | 1.3dB |
| Drop Insertion Loss | 1.3dB |
| Pass Insertion Loss | 1.4dB |
| Number of Channels | 2 |
| Polarization Mode Dispersion | <=0.2ps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.